Schneider Electric TeSys Contactor Coil for use with LC1F185, LC1F225, 380 V ac
- RS Stock No.:
- 174-9084
- Mfr. Part No.:
- LX9FG380
- Brand:
- Schneider Electric
- RS Stock No.:
- 174-9084
- Mfr. Part No.:
- LX9FG380
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Coil | |
| For Use With | LC1F185, LC1F225 | |
| Range | TeSys | |
| Voltage Rating | 380 V ac | |
| Series | LX9F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Coil | ||
For Use With LC1F185, LC1F225 | ||
Range TeSys | ||
Voltage Rating 380 V ac | ||
Series LX9F | ||
RoHS Status: Not Applicable
TeSys F - specific contactor coil - 380...400V AC 40...400 Hz low consumption

