Schneider Electric Harmony Series Contact Block, 500V, 1 NO/1 NC

Subtotal (1 unit)*

$65.30

(exc. GST)

$71.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.30

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
220-5237
Mfr. Part No.:
XESB2011
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contact Block

Block Type

Contact Block

Voltage

500V

Series

Harmony

Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Current Rating

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

4.3cm

Standards/Approvals

IEC 60947-5-1, CSA C22.2 No 14, EN 60947-5-1

Width

6.4cm

Length

860000.00mm

The Schneider electric harmony XAC range of contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.

REACh free of SVHC

Mercury free

Warranty 18 months

Related links