Omron A22NZ Contact Block - SPDT 240 V ac/dc
- RS Stock No.:
- 174-4229
- Mfr. Part No.:
- A22NZ-S-P2CN
- Brand:
- Omron
Subtotal (1 unit)*
$32.20
(exc. GST)
$35.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $32.20 |
*price indicative
- RS Stock No.:
- 174-4229
- Mfr. Part No.:
- A22NZ-S-P2CN
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Block Type | Contact Block | |
| Voltage Rating | 240V ac/dc | |
| Series | A22NZ | |
| Contact Configuration | 1CO | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Block Type Contact Block | ||
Voltage Rating 240V ac/dc | ||
Series A22NZ | ||
Contact Configuration 1CO | ||
Body/Fixing Collar Included Yes | ||
Current Rating 10A | ||
- COO (Country of Origin):
- JP
A22E Screw Terminal Block types
Increase wiring efficiency with three-row mounting of Switch Units. (with non-lighted Switch Blocks, three Units can be mounted for multiple contacts).
Mounted using either open-type (fork-type) or closed-type (round-type) crimp terminals.
Oil-resistant
A lock plate is provided as a standard feature to ensure that the control box and switch are not easily separated.
A22NE-P Push-In Plus technology
The small size of the control panel is realized by conserving space and changing the direction of the wiring.
Since there is no looseness in the wiring, there is a reduction in the maintenance efforts.
A lock lever mechanism that can be easily operated is adopted.
A maximum of up to six contact points can be combined together in the contact-point configuration.
Oil-resistant. Supports high-temperature, high-pressure cleaning (pushpull models).
Increase wiring efficiency with three-row mounting of Switch Units. (with non-lighted Switch Blocks, three Units can be mounted for multiple contacts).
Mounted using either open-type (fork-type) or closed-type (round-type) crimp terminals.
Oil-resistant
A lock plate is provided as a standard feature to ensure that the control box and switch are not easily separated.
A22NE-P Push-In Plus technology
The small size of the control panel is realized by conserving space and changing the direction of the wiring.
Since there is no looseness in the wiring, there is a reduction in the maintenance efforts.
A lock lever mechanism that can be easily operated is adopted.
A maximum of up to six contact points can be combined together in the contact-point configuration.
Oil-resistant. Supports high-temperature, high-pressure cleaning (pushpull models).
