- RS Stock No.:
- 850-8675
- Mfr. Part No.:
- EZ9EARTHKIT
- Brand:
- Schneider Electric
27 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.82
(exc. GST)
$15.20
(inc. GST)
Units | Per unit |
1 + | $13.82 |
- RS Stock No.:
- 850-8675
- Mfr. Part No.:
- EZ9EARTHKIT
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
Easy EZ9 Series MCB's, RCBO's, RCCB's and Accessories
The Easy9 product range is an affordable circuit protection solution that you can depend on. Schneider Electric work closely with worldwide electricians to make sure they bring you an excellent choice of user-friendly products designed to better support your business needs.
High Quality (100% designed by Schneider Electric)
User Friendly Design
Full Compliance with International IEC Standards 3rd Party Certification
Robust and Reliable Circuit Protection
Range Consists of Insulated Enclosures, Metal Enclosures, Switch-Disconnectors, RCCB's, MCB's, RCBO's and Accessories
User Friendly Design
Full Compliance with International IEC Standards 3rd Party Certification
Robust and Reliable Circuit Protection
Range Consists of Insulated Enclosures, Metal Enclosures, Switch-Disconnectors, RCCB's, MCB's, RCBO's and Accessories
Merlin Gerin - Easy 9 Series Miniature Circuit Breaker
Specifications
Attribute | Value |
---|---|
Accessory Type | Earth Terminal |
Range | Easy9 |
Series | EZ9 |