- RS Stock No.:
- 444-5744
- Mfr. Part No.:
- 734032001 ELST m M8
- Brand:
- Hirschmann
320 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$0.99
(exc. GST)
$1.09
(inc. GST)
Units | Per unit | Per Pack* |
20 - 20 | $0.99 | $19.80 |
40 - 40 | $0.967 | $19.34 |
60 + | $0.95 | $19.00 |
*price indicative |
- RS Stock No.:
- 444-5744
- Mfr. Part No.:
- 734032001 ELST m M8
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
Product Details
M8 Chassis Plug
Front mounting panel plugs with an M8 x 0.5 mounting thread, which enable M8 socket leads to be connected to appliances.
Locknut available separately
Hirschmann - M8 og M12
Specifications
Attribute | Value |
---|---|
Accessory Type | Nut |
For Use With | M8 Chassis Plug |
Colour | Metal |
Material | Copper Alloy |