Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Drill Bits & Parts
Specialist Drill Bits
EXACT HSS Cone Cutter 16mm x 30.5mm
RS Stock No.:
508-8730
Mfr. Part No.:
05203
Brand:
EXACT
View this category
Price (ex. GST) Each
$52.70
(exc. GST)
$57.97
(inc. GST)
Add to Basket
Units
Select or type quantity
Add to basket
44 In Global stock for delivery within 10 working day(s)
Real time qty checker
Units
Per unit
1 +
$52.70
Save to a parts list
RS Stock No.:
508-8730
Mfr. Part No.:
05203
Brand:
EXACT
Technical data sheets
Legislation and Compliance
Product Details
Specifications
EXACT Schälbohrer
RoHS Status: Not Applicable
Statement of conformity
Standard HSS Cone Cutter
High Speed Steel tapered cone cutter for power tool use for drilling clean holes in plastic, PC boards, alloys and sheet metal up to 2mm thick.
Shank length 22mm
No pilot hole required
Attribute
Value
Drill Bit Type
Cone Cutter
Material
HSS
Minimum Head Size
16mm
Maximum Head Size
30.5mm
Related links
Facom HSS Cone Cutter 16mm x 30.5mm
RS PRO HSS Cone Cutter 16mm x 30.5mm
RS PRO HSS Cone Cutter 16mm x 30mm
EXACT HSS Cone Cutter 4mm x 20mm
EXACT HSS Cone Cutter 3mm x 14mm
EXACT HSS Cone Cutter 6mm x 20mm
EXACT HSS Cone Cutter 24mm x 40mm
EXACT HSS Cone Cutter 5mm x 20mm