- RS Stock No.:
- 499-267
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Set
$64.62
(exc. GST)
$71.08
(inc. GST)
Set(s) | Per Set |
1 - 4 | $64.62 |
5 + | $53.18 |
- RS Stock No.:
- 499-267
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Sheet metal hole cutter, spiral tap, blank
HSS hole cutter with spiral tap
For burr-free drilling and planing pipes, sheet metals and profiles, as well as moulding, retro drilling and expanding cut-outs
Suitable for construction steel, stainless steel, non-ferrous metals, Plexiglas, plastic and wood up to 6 mm thick
Crosswise grinding means no centre-punching necessary, drill bits do not run
Diameter guide lasered into the tap, legible even when rotating
Three-faced driving shaft, prevents slipping in the drill chuck
For burr-free drilling and planing pipes, sheet metals and profiles, as well as moulding, retro drilling and expanding cut-outs
Suitable for construction steel, stainless steel, non-ferrous metals, Plexiglas, plastic and wood up to 6 mm thick
Crosswise grinding means no centre-punching necessary, drill bits do not run
Diameter guide lasered into the tap, legible even when rotating
Three-faced driving shaft, prevents slipping in the drill chuck
Warning
Not suitable for aluminium. Use without cooling agents.
Supplied with
Set, stock no. 499-261 contains 1 x 4 → 20 mm hole cutter and 1 x 5 → 31 mm
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Cone Cutter |
Material | HSS |
Minimum Head Size | 5mm |
Maximum Head Size | 20mm |