RS PRO Rigid Conduit, 20mm Nominal Diameter, PVC, Black
- RS Stock No.:
- 917-2148
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
$94.86
(exc. GST)
$104.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $9.486 | $94.86 |
| 50 + | $7.805 | $78.05 |
*price indicative
- RS Stock No.:
- 917-2148
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 20mm | |
| Material | PVC | |
| Conduit Type | Rigid | |
| Colour | Black | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 20mm | ||
Material PVC | ||
Conduit Type Rigid | ||
Colour Black | ||
Length 2m | ||
- COO (Country of Origin):
- AE
RS PRO Rigid Conduit, 20mm Nominal Diameter, PVC, Black
This conduit from RS PRO is tried and tested to the highest standard, it can protect electrical cables and wires with its heavy-duty layer of protective PVC which is a popular choice due to its corrosion resistance, cost-effectiveness, and ease of installation.
Features and Benefits
- Manage and install your cables throughout your systems using the RS PRO conduit
- Connection is via Push Fit for a tight reliable fitting
- The conduit is coloured white or black
- Comes in a pack of 10
- 20mm diameter offers wide compatibility
Applications
RS PRO PVC Conduit is suitable for many different applications and environments including but not limited to the following:
Telecommunications
Industrial environments
Computing and data centres
Commercial Lighting systems
Telecommunications
Industrial environments
Computing and data centres
Commercial Lighting systems
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO, Conduit, PVC Rigid, Black, 20mm - ISM80041
This conduit from RS PRO is a reliable solution for any electrical or mechanical application. With a nominal diameter of 20mm and a length of 2m, this PVC rigid conduit in black is designed for heavy-duty use. The push-fit connection ensures a tight and secure fit, making it ideal for a range of installations.
Features & Benefits
• RS PRO PVC rigid conduit for tough applications
• Circular design for easy installation
• Push-fit connection for secure fitting
• Heavy-duty construction for durability
• Provides a comparable quality to leading brands at an affordable price
• Circular design for easy installation
• Push-fit connection for secure fitting
• Heavy-duty construction for durability
• Provides a comparable quality to leading brands at an affordable price
Applications
• Suitable for electrical wiring installations
• Ideal for mechanical systems requiring conduit protection
• Can be used in industrial settings for cable management
• Ideal for mechanical systems requiring conduit protection
• Can be used in industrial settings for cable management
Can it be used for outdoor installations?
Yes, this PVC rigid conduit is suitable for both indoor and outdoor use, providing reliable protection for cables.
Will it fit a 20mm diameter cable?
Yes, the nominal diameter of 20mm ensures a reliable fit for cables, offering a secure and professional installation.
Is it easy to install?
Yes, the push-fit connection system makes installation quick and simple, reliable for professional engineers and DIY enthusiasts alike.
