Adaptaflex Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel

Bulk discount available

Subtotal (1 reel of 25 metres)*

$722.48

(exc. GST)

$794.73

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 - 4$722.48$28.899
5 +$703.59$28.144

*price indicative

RS Stock No.:
829-0273
Mfr. Part No.:
SPB20/25M
Brand:
Adaptaflex
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptaflex

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

21.5mm

Interior Diameter

16.9mm

Length

25m

IP Rating

IP54

Coating Material

PVC + Galvanised Steel Overbraid

Maximum Operating Temperature

+70 °C, +90 °C

Series

SPB

Minimum Operating Temperature

-15 °C, -5 °C

Minimum Bend Radius

35 mm

EMI Screening Conduit


A helically wound galvanised steel conduit with a liquid resistant PVC cover and a protective galvanised steel overbraid offering enhanced EMI screening, UV resistance and mechanical protection.

EMC screening 74dB @ 1MHz
IP54 (with Fittings)
-5°C to +70°C operating temperature

Compression strength 1500N/50mm
Tensile strength 1000N
Non-Flame propagating to EN50086


EMI Screened


In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it. Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to the EMI screen requirements of installations covered by the EMC Directive.