PMA, 25 mm Nominal Diameter, Plastic, Black
- RS Stock No.:
- 260-8555
- Mfr. Part No.:
- CYLT-23B
- Brand:
- PMA
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 10 metres)*
$142.15
(exc. GST)
$156.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $142.15 | $14.215 |
| 50 + | $140.48 | $14.048 |
*price indicative
- RS Stock No.:
- 260-8555
- Mfr. Part No.:
- CYLT-23B
- Brand:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Product Type | Conduit | |
| Nominal Diameter | 25mm | |
| Material | Plastic | |
| Series | CYLT | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP66, IP68 | |
| Thread Size | M25 | |
| Resistance Features | Acid Resistant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA C22.2 No. 227.3-05 / UL 1696 | |
| Minimum Bend Radius | 45mm | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Product Type Conduit | ||
Nominal Diameter 25mm | ||
Material Plastic | ||
Series CYLT | ||
Colour Black | ||
Length 10m | ||
IP Rating IP66, IP68 | ||
Thread Size M25 | ||
Resistance Features Acid Resistant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA C22.2 No. 227.3-05 / UL 1696 | ||
Minimum Bend Radius 45mm | ||
- COO (Country of Origin):
- CH
Extra Flexible Nylon - CYL
Extra flexible medium wall black conduit generally used in the machine building and installation industries. Manufactured from modified Polyamide 6.
IP66 (with Fittings)
-40°C to +105°C operating temperature (+130°C short term)
Halogen, Phosphor & Cadmium free
V2 Flame Class
Self Extinguishing
Pull off Strength >200N
Impact Strength >5J
Resistant to: fuels, mineral oils, fats, alkalies & generally used solutions
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength 6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Related links
- PMA Flexible Conduit Plastic, Black
- PMA Divisible 25mm Nominal Diameter Black
- PMA Flexible Contractor Pack Conduit Plastic, Black
- PMA Flexible Conduit Plastic, Black
- PMA Flexible Conduit Plastic, Black
- PMA Flexible Conduit Plastic, Black
- PMA Flexible Conduit Plastic, Grey
- Kopex Flexible Conduit Plastic, Black
