Adaptaflex Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
- RS Stock No.:
- 186-5072
- Mfr. Part No.:
- PIFS28/BL/10M
- Brand:
- Adaptaflex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 10 Metre(s)
$133.98
(exc. GST)
$147.38
(inc. GST)
- RS Stock No.:
- 186-5072
- Mfr. Part No.:
- PIFS28/BL/10M
- Brand:
- Adaptaflex
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
| Brand | Adaptaflex | |
| Nominal Diameter | 25mm | |
| Material | Plastic | |
| Conduit Type | Flexible | |
| Outer Diameter | 28.5mm | |
| Colour | Black | |
| Interior Diameter | 21.7mm | |
| Length | 10m | |
| IP Rating | IP66, IP67 | |
| Maximum Operating Temperature | +110°C | |
| Series | PIFS | |
| Minimum Bend Radius | 40 mm | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand Adaptaflex | ||
Nominal Diameter 25mm | ||
Material Plastic | ||
Conduit Type Flexible | ||
Outer Diameter 28.5mm | ||
Colour Black | ||
Interior Diameter 21.7mm | ||
Length 10m | ||
IP Rating IP66, IP67 | ||
Maximum Operating Temperature +110°C | ||
Series PIFS | ||
Minimum Bend Radius 40 mm | ||
Minimum Operating Temperature -50°C | ||
- COO (Country of Origin):
- GB
Adaptaflex Conduits
Halogen free
Offer resistance against chemicals and oils
Non Flame propagating to EN50086
UV resistant
Offer resistance against chemicals and oils
Non Flame propagating to EN50086
UV resistant
Adaptaflex PA/PI/PK Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.