PMA Uster G (General), Flexible Conduit Fitting, NW 36 Nominal Size, M40 x 1.5, Polyamide 6, Polyethylene, Grey

This image is representative of the product range

Subtotal (1 reel of 30 metres)*

$736.29

(exc. GST)

$809.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$736.29$24.543

*price indicative

RS Stock No.:
599-620
Mfr. Part No.:
XPCLG-36BB.30
Brand:
PMA Uster
Find similar products by selecting one or more attributes.
Select all

Brand

PMA Uster

Product Type

Flexible Conduit Fitting

Nominal Size

NW 36

Sub Type

G (General)

Thread Size

M40 x 1.5

Material

Polyamide 6, Polyethylene

Colour

Grey

Standards/Approvals

UL 1696, UL 94, IEC EN 61386

Series

XPCL

COO (Country of Origin):
CH

Related links