PMA Uster G (General), Flexible Conduit Fitting, NW 17 Nominal Size, M20 x 1.5, Polyethylene, Polyamide 6, Grey
- RS Stock No.:
- 599-618
- Mfr. Part No.:
- XPCLG-23BB.50
- Brand:
- PMA Uster
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 599-618
- Mfr. Part No.:
- XPCLG-23BB.50
- Brand:
- PMA Uster
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA Uster | |
| Nominal Size | NW 17 | |
| Product Type | Flexible Conduit Fitting | |
| Sub Type | G (General) | |
| Thread Size | M20 x 1.5 | |
| Material | Polyethylene, Polyamide 6 | |
| Colour | Grey | |
| Standards/Approvals | UL 94, UL 1696, IEC EN 61386 | |
| Series | XPCL | |
| Select all | ||
|---|---|---|
Brand PMA Uster | ||
Nominal Size NW 17 | ||
Product Type Flexible Conduit Fitting | ||
Sub Type G (General) | ||
Thread Size M20 x 1.5 | ||
Material Polyethylene, Polyamide 6 | ||
Colour Grey | ||
Standards/Approvals UL 94, UL 1696, IEC EN 61386 | ||
Series XPCL | ||
- COO (Country of Origin):
- CH
Related links
- PMA Uster G (General) NW 29 Nominal Size Polyethylene Grey
- PMA Uster G (General) NW 36 Nominal Size Polyamide 6 Grey
- PMA Uster NW 17 Nominal Size Specially Modified Polyethylene, Grey
- PMA Uster T (Fine Profile) NW 17 Nominal Size Polyamide 6 Black,
- PMA Uster NW 17 Nominal Size Black RAL 9005
- PMA Uster Sealing for Cable and Wire at The Exit From PMA Conduit NW 17 Nominal Size,
- PMA Uster NW 23 Nominal Size Grey
- PMA Uster T (Fine Profile) NW 10 Nominal Size Polyamide 6 Black,