PMA Uster T (Fine Profile), Flexible Conduit Fitting, NW 17 Nominal Size, M12 x 1.5, Polyamide 6, Polyethylene, Black,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
599-617
Mfr. Part No.:
XPCLT-17BB.50
Brand:
PMA Uster
Find similar products by selecting one or more attributes.
Select all

Brand

PMA Uster

Product Type

Flexible Conduit Fitting

Nominal Size

NW 17

Sub Type

T (Fine Profile)

Thread Size

M12 x 1.5

Material

Polyamide 6, Polyethylene

Colour

Black, Blue

Standards/Approvals

IEC EN 61386, REACH, RoHS, UL 94

Series

XPCL

COO (Country of Origin):
CH

Related links