PMA Uster, Flexible Conduit Fitting, M50 x 1.5, Specially Modified Polypropylene, Black

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
599-615
Mfr. Part No.:
POST-17B.50
Brand:
PMA Uster
Find similar products by selecting one or more attributes.
Select all

Brand

PMA Uster

Product Type

Flexible Conduit Fitting

Thread Size

M50 x 1.5

Material

Specially Modified Polypropylene

Colour

Black

Standards/Approvals

RoHS

Series

PMAFLEX

COO (Country of Origin):
CH

Related links