PMA Uster, Flexible Conduit Fitting, NW 36 Nominal Size, Polyamide 12, Black RAL 9005
- RS Stock No.:
- 599-576
- Mfr. Part No.:
- XR90G-36BR.30
- Brand:
- PMA Uster
This image is representative of the product range
Subtotal (1 reel of 30 metres)*
$994.59
(exc. GST)
$1,094.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $994.59 | $33.153 |
*price indicative
- RS Stock No.:
- 599-576
- Mfr. Part No.:
- XR90G-36BR.30
- Brand:
- PMA Uster
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA Uster | |
| Product Type | Flexible Conduit Fitting | |
| Nominal Size | NW 36 | |
| Material | Polyamide 12 | |
| Colour | Black RAL 9005 | |
| Standards/Approvals | No | |
| Series | XR90 | |
| Select all | ||
|---|---|---|
Brand PMA Uster | ||
Product Type Flexible Conduit Fitting | ||
Nominal Size NW 36 | ||
Material Polyamide 12 | ||
Colour Black RAL 9005 | ||
Standards/Approvals No | ||
Series XR90 | ||
- COO (Country of Origin):
- CH
Related links
- PMA Uster NW 29 Nominal Size Black RAL 9005
- PMA Uster NW 23 Nominal Size Black RAL 9005
- PMA Uster NW 17 Nominal Size Black RAL 9005
- PMA Uster G (General) NW 36 Nominal Size Polyamide 6 Grey
- PMA Uster NW 29 Nominal Size Grey
- PMA Uster NW 23 Nominal Size Grey
- PMA Uster NW 23 Nominal Size Nylon 12, Grey
- PMA Uster NW 10 Nominal Size Nylon 12, Grey