PMA Uster, Flexible Conduit Fitting, NW 29 Nominal Size, Polyamide 12, Black RAL 9005
- RS Stock No.:
- 599-575
- Mfr. Part No.:
- XR90G-29BR.50
- Brand:
- PMA Uster
Subtotal (1 reel of 50 metres)*
$1,288.81
(exc. GST)
$1,417.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,288.81 | $25.776 |
*price indicative
- RS Stock No.:
- 599-575
- Mfr. Part No.:
- XR90G-29BR.50
- Brand:
- PMA Uster
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA Uster | |
| Nominal Size | NW 29 | |
| Product Type | Flexible Conduit Fitting | |
| Material | Polyamide 12 | |
| Colour | Black RAL 9005 | |
| Standards/Approvals | No | |
| Series | XR90 | |
| Select all | ||
|---|---|---|
Brand PMA Uster | ||
Nominal Size NW 29 | ||
Product Type Flexible Conduit Fitting | ||
Material Polyamide 12 | ||
Colour Black RAL 9005 | ||
Standards/Approvals No | ||
Series XR90 | ||
- COO (Country of Origin):
- CH
Related links
- PMA Uster NW 23 Nominal Size Black RAL 9005
- PMA Uster NW 17 Nominal Size Black RAL 9005
- PMA Uster NW 36 Nominal Size Black RAL 9005
- PMA Uster NW 29 Nominal Size Polypropylene, Black IP40 rating
- PMA Uster Fine Profile Medium Wall Very Flexible Conduit NW 29 Nominal Size
- PMA Uster NW 29 Nominal Size Grey
- PMA Uster G (General) NW 29 Nominal Size Polyethylene Grey
- PMA Uster NW 23 Nominal Size Grey