PMA Uster Coarse Profile Very Heavy Wall Pliable Conduit, Flexible Conduit Fitting, NW 56 Nominal Size, Polyamide 6,
- RS Stock No.:
- 599-572
- Mfr. Part No.:
- VOHG-56B.10
- Brand:
- PMA Uster
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 599-572
- Mfr. Part No.:
- VOHG-56B.10
- Brand:
- PMA Uster
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA Uster | |
| Nominal Size | NW 56 | |
| Product Type | Flexible Conduit Fitting | |
| Sub Type | Coarse Profile Very Heavy Wall Pliable Conduit | |
| Material | Polyamide 6 | |
| Colour | Black | |
| Standards/Approvals | RoHS Compliance | |
| Series | PMAFLEX | |
| Select all | ||
|---|---|---|
Brand PMA Uster | ||
Nominal Size NW 56 | ||
Product Type Flexible Conduit Fitting | ||
Sub Type Coarse Profile Very Heavy Wall Pliable Conduit | ||
Material Polyamide 6 | ||
Colour Black | ||
Standards/Approvals RoHS Compliance | ||
Series PMAFLEX | ||
- COO (Country of Origin):
- CH
Related links
- PMA Uster Fine Profile Very Heavy Wall Pliable Conduit NW 12 Nominal Size
- PMA Uster NW 10 x 3 Nominal Size Black IP68 rating
- PMA Uster Divisible T Piece NW 12 Nominal Size Black
- PMA Uster NW 17 x 3 Nominal Size Black IP68 rating
- PMA Uster NW 10 Nominal Size Nylon 12, Grey
- PMA Uster NW 23 Nominal Size Nylon 12, Grey
- PMA Uster NW 36 Nominal Size Black RAL 9005
- PMA Uster NW 29 Nominal Size Black RAL 9005