PMA Uster, Flexible Conduit Fitting, NW 29 Nominal Size, Specially Modified Polyethylene, Grey
- RS Stock No.:
- 599-526
- Distrelec Article No.:
- 304-65-831
- Mfr. Part No.:
- PELT-29S.30
- Brand:
- PMA Uster
This image is representative of the product range
Subtotal (1 reel of 30 metres)*
$222.42
(exc. GST)
$244.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $222.42 | $7.414 |
*price indicative
- RS Stock No.:
- 599-526
- Distrelec Article No.:
- 304-65-831
- Mfr. Part No.:
- PELT-29S.30
- Brand:
- PMA Uster
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA Uster | |
| Product Type | Flexible Conduit Fitting | |
| Nominal Size | NW 29 | |
| Material | Specially Modified Polyethylene | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | PEL | |
| Select all | ||
|---|---|---|
Brand PMA Uster | ||
Product Type Flexible Conduit Fitting | ||
Nominal Size NW 29 | ||
Material Specially Modified Polyethylene | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Series PEL | ||
- COO (Country of Origin):
- CH
Related links
- PMA Uster NW 23 Nominal Size Grey
- PMA Uster NW 17 Nominal Size Specially Modified Polyethylene, Grey
- PMA Uster Fine Profile Medium Wall Very Flexible Conduit NW 29 Nominal Size
- PMA Uster NW 29 Nominal Size Black RAL 9005
- PMA Uster NW 29 Nominal Size Polypropylene, Black IP40 rating
- PMA Uster G (General) NW 29 Nominal Size Polyethylene Grey
- PMA Uster G (General) NW 36 Nominal Size Polyamide 6 Grey
- PMA Uster NW 36 Nominal Size Black RAL 9005