PMA Uster, Flexible Conduit Fitting, NW 23 Nominal Size, Specially Modified Polyethylene, Grey
- RS Stock No.:
- 599-525
- Distrelec Article No.:
- 304-65-830
- Mfr. Part No.:
- PELT-23S.50
- Brand:
- PMA Uster
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 599-525
- Distrelec Article No.:
- 304-65-830
- Mfr. Part No.:
- PELT-23S.50
- Brand:
- PMA Uster
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA Uster | |
| Product Type | Flexible Conduit Fitting | |
| Nominal Size | NW 23 | |
| Material | Specially Modified Polyethylene | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | PEL | |
| Select all | ||
|---|---|---|
Brand PMA Uster | ||
Product Type Flexible Conduit Fitting | ||
Nominal Size NW 23 | ||
Material Specially Modified Polyethylene | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Series PEL | ||
- COO (Country of Origin):
- CH
Related links
- PMA Uster NW 29 Nominal Size Grey
- PMA Uster NW 17 Nominal Size Specially Modified Polyethylene, Grey
- PMA Uster NW 23 Nominal Size Nylon 12, Grey
- PMA Uster Fine Profile Medium Wall Very Flexible Conduit NW 23 Nominal Size
- PMA Uster NW 23 Nominal Size Black RAL 9005
- PMA Uster M50 x 1.5 Black
- PMA Uster T (Fine Profile) NW 10 Nominal Size Polyamide 6 Black,
- PMA Uster NW 10 Nominal Size Nylon 12, Grey