Schneider Electric Rigid Conduit, 25mm Nominal Diameter, PVC, Black

Unavailable
RS will no longer stock this product.
ANZ - SEBundle - PDP
RS Stock No.:
599-235
Mfr. Part No.:
RHG25
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Nominal Diameter

25mm

Material

PVC

Conduit Type

Rigid

Outer Diameter

25mm

Colour

Black

Length

3m

Coating Material

Uncoated

RoHS Status: Not Applicable

Schneider Electric RNG Series Conduit, 25mm Nominal Diameter, uPVC - RNG25W


This conduit is a rigid electrical solution designed for various wiring applications. Made from unplasticised PVC (uPVC), it features a nominal diameter of 25mm and an outer diameter of 25mm. With a standard length of 3m, this white uPVC conduit is classified under the RNG series and is suitable for industrial and commercial use, ensuring a durable and dependable performance.

Features & Benefits


• Heavy-duty construction for tough environments
• Uncoated materials enhance chemical resistance
• Compliant with BS 6099 and BS 4607 standards
• Round shape allows for easy installation and flexibility
• Durable design for enhanced longevity and dependability
• Set includes 30 units for extensive projects

Applications


• Used for protecting electrical wiring systems
• Suitable for installation in commercial buildings
• Ideal for heavy-duty industrial applications
• Utilises uncoated conduit materials for specific environments

Can it handle heavy-duty applications?


Yes, it is designed for heavy-duty usage.

Will it comply with UK standards?


Yes, it meets BS 6099 and BS 4607 standards.

Is it resistant to chemical exposure?


Yes, the uPVC material offers chemical resistance.

Can it be used for indoor installations?


Yes, it is suitable for indoor wiring applications.

Standards

BS4607 & BS6099