RS PRO Adapter, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, White
- RS Stock No.:
- 917-2056
- Brand:
- RS PRO
Available for back order.
Price (ex. GST) Each (In a Pack of 2)
$1.34
(exc. GST)
$1.47
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 98 | $1.34 | $2.68 |
100 - 498 | $1.255 | $2.51 |
500 + | $1.04 | $2.08 |
*price indicative
- RS Stock No.:
- 917-2056
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AE
Product Details
PVC Conduit Female Adaptors
This RS Pro circular conduit female adapter is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. This adapter enables a quick connection to the male adapter. The box is coloured white or black.
Specifications
Attribute | Value |
---|---|
Nominal Size | (Dia) 20mm |
Fitting Type | Adapter |
Material | PVC |
Colour | White |
Related links
- RS PRO Coupler, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, White
- RS PRO Terminal Box, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, White
- RS PRO Inspection Tee, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, White
- RS PRO Through Box, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, White
- RS PRO Inspection Bend, Conduit Fitting, (Dia) 20mm Nominal Size,...
- RS PRO Angle Box, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, White
- RS PRO Through Box, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, Black
- RS PRO Inspection Tee, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, Black