- RS Stock No.:
- 857-1308
- Mfr. Part No.:
- 3240963
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 28/05/2024
Added
Price (ex. GST) 1 Box of 25
$127.80
(exc. GST)
$140.58
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $127.80 | $5.112 |
*price indicative |
- RS Stock No.:
- 857-1308
- Mfr. Part No.:
- 3240963
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hose holder with cover
Specifications
Attribute | Value |
---|---|
Fitting Type | Hose Holder |
Material | Polyamide |
Colour | Black |
Series | WP-BASE C PA HF 34.5 BK |
Standards Met | UL Recognized |
Related links
- Flexicon Conduit Clip 20mm Nominal Size Black
- Flexicon Conduit Clip 10mm Nominal Size Black
- Flexicon Conduit Clip 25mm Nominal Size Black
- Flexicon Conduit Clip 16mm Nominal Size Black
- Flexicon Conduit Clip 54mm Nominal Size Black
- Flexicon Conduit Clip 34mm Nominal Size Black
- Flexicon Conduit Clip 42mm Nominal Size Black
- Flexicon Conduit Clip 21mm Nominal Size Black