Phoenix Contact Hose Holder, Conduit Fitting, Polyamide, Black
- RS Stock No.:
- 857-1266
- Mfr. Part No.:
- 3240958
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)**
$128.04
(exc. GST)
$140.84
(inc. GST)
Stocked by manufacturer – available for delivery 01/04/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $128.04 | $2.561 |
**price indicative
- RS Stock No.:
- 857-1266
- Mfr. Part No.:
- 3240958
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Fitting Type | Hose Holder | |
Material | Polyamide | |
Colour | Black | |
Standards Met | UL Recognized | |
Series | WP-BASE C PA HF 10.0 BK | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Fitting Type Hose Holder | ||
Material Polyamide | ||
Colour Black | ||
Standards Met UL Recognized | ||
Series WP-BASE C PA HF 10.0 BK | ||
Related links
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge