RS PRO Adapter, Conduit Fitting, 16mm Nominal Size, Nylon 66
- RS Stock No.:
- 755-9067
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)**
$48.15
(exc. GST)
$52.97
(inc. GST)
70 In AU stock for next working day delivery*
580 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | $4.815 | $48.15 |
50 + | $3.963 | $39.63 |
**price indicative
Related links
- RS PRO Adapter 16mm Nominal Size Nylon 66
- RS PRO Adapter 25mm Nominal Size, Nylon 66
- RS PRO Adapter 20mm Nominal Size, Nylon 66
- RS PRO Adapter 32mm Nominal Size, Nylon 66
- RS PRO Straight 16mm Nominal Size Grey IP55 rating
- Adaptaflex Conduit Clip 16mm Nominal Size Black
- Flexicon Conduit Clip 16mm Nominal Size Black
- Adaptaflex Y Piece 16mm Nominal Size Black IP66 rating