Adaptaflex 90° Elbow, Conduit Fitting, 32mm Nominal Size, M32, Nylon 66, Black
- RS Stock No.:
- 731-4296
- Mfr. Part No.:
- XF32/M32/C90
- Brand:
- Adaptaflex
85 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$20.354
(exc. GST)
$22.389
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $20.354 | $101.77 |
250 + | $20.102 | $100.51 |
*price indicative
- RS Stock No.:
- 731-4296
- Mfr. Part No.:
- XF32/M32/C90
- Brand:
- Adaptaflex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Xtraflex Type XF Conduit & Fittings
The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.
IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)
Approvals
CE (Low Voltage Directive)
Specifications
Attribute | Value |
---|---|
Nominal Size | 32mm |
Fitting Type | 90° Elbow |
Thread Size | M32 |
Material | Nylon 66 |
Colour | Black |
IP Rating | IP65 |
Series | XF |
Related links
- Adaptaflex 90° Elbow, Conduit Fitting, 32mm Nominal Size, M32,...
- Adaptaflex 90° Elbow, Conduit Fitting, 34mm Nominal Size, M32,...
- Adaptaflex Straight, Conduit Fitting, 32mm Nominal Size, M32,...
- Adaptaflex 90° Elbow, Conduit Fitting, 16mm Nominal Size, M16,...
- Adaptaflex 90° Elbow, Conduit Fitting, 13mm Nominal Size, M16,...
- Adaptaflex 90° Elbow, Conduit Fitting, 20mm Nominal Size, M20,...
- Adaptaflex 90° Elbow, Conduit Fitting, 40mm Nominal Size, M40,...
- Adaptaflex 90° Elbow, Conduit Fitting, 25mm Nominal Size, M25,...