- RS Stock No.:
- 731-4292
- Mfr. Part No.:
- XF25/M25/C90
- Brand:
- Adaptaflex
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$16.934
(exc. GST)
$18.627
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $16.934 | $84.67 |
250 + | $16.732 | $83.66 |
*price indicative |
- RS Stock No.:
- 731-4292
- Mfr. Part No.:
- XF25/M25/C90
- Brand:
- Adaptaflex
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
150 Series Conduit & Fittings
This comprehensive range of conduit provides a high quality reinforced product with fittings that can be assembled by hand. An all-insulated construction offers complete protection to cables while a smooth bore facilitates fast insertion. Highly flexible and easy to use, 159 series can be coiled on its own diameter without effort or damage to the conduit, neither will there be any reduction in its cross section and cables are therefore protected at all times, no matter how highly flexed.
IP65 (with fittings)-20 to +60°C operating temperatureCrush resistant to BS4607 Pt. 3Conduit: flame retardant PVC (UL94 V0)Fittings: Polyamide 6.6 (UL94 V2)
Note
Fittings must be ordered separately
Adaptaflex Conduit Fitting, IP65 Rating, Halogen-Free Construction - XF Series - XF25/M25/C90
Need a trusty go-between to link cable shielding ducts to your industrial equipment? Reach for this Adaptaflex conduit fitting. Its 90° shape makes it a handy tool when you want to change the route of wiring, especially in tight setups. Thanks to the unit's polyamide body, it resists wear and chemicals, so it's the right choice for harsh environments. Its M25 thread is easy to install, as all you'll need is a simple screwdriver. A high degree of UV protection means the fitting won't deteriorate from exposure to sunlight, making it handy for outdoor use.
Features & Benefits
IP65 rating shows that it's protected from dust and low-pressure water jets
Withstands operating temperatures between -5°C and +60°C, making it safe to use in demanding conditions
Halogen-free construction means it doesn't emit toxic fumes in a fire, so it's an environmentally-friendly choice
Withstands operating temperatures between -5°C and +60°C, making it safe to use in demanding conditions
Halogen-free construction means it doesn't emit toxic fumes in a fire, so it's an environmentally-friendly choice
Applications
Oil and gas plants
Mining industry
Construction sites
Mining industry
Construction sites
Is this fitting flame-resistant?
Yes, it stops burning in 60 seconds or less in the event of a fire to help limit the spread of flames.
Specifications
Attribute | Value |
---|---|
Nominal Size | 25mm |
Fitting Type | 90° Elbow |
Thread Size | M25 |
Material | Nylon 66 |
Colour | Black |
IP Rating | IP65 |
Standards Met | CE, REACH, RoHS |
Series | XF |
Related links
- Adaptaflex 90° Elbow 20mm Nominal Size Nylon 66, Black
- Adaptaflex 90° Elbow 32mm Nominal Size Nylon 66, Black
- Adaptaflex Extra Flexible Conduit PVC, Black
- Adaptaflex 90° Elbow 28mm Nominal Size Nylon 66, Black
- Adaptaflex 90° Elbow 16mm Nominal Size Nylon 66, Black
- Adaptaflex Straight 25mm Nominal Size Nickel Plated Brass, Silver
- Adaptaflex Straight 25mm Nominal Size Nylon 66, Black
- Flexicon 90° Elbow 25mm Nominal Size Nickel Plated Brass