- RS Stock No.:
- 260-8038
- Mfr. Part No.:
- BVNV-M207
- Brand:
- PMA
36 In AU stock for next working day delivery
651 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$13.345
(exc. GST)
$14.679
(inc. GST)
Units | Per unit | Per Pack* |
4 - 196 | $13.345 | $53.38 |
200 + | $13.188 | $52.752 |
*price indicative |
- RS Stock No.:
- 260-8038
- Mfr. Part No.:
- BVNV-M207
- Brand:
- PMA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Straight Fittings
A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.
Note
Supplied with locknuts and gripping clip.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Specifications
Attribute | Value |
---|---|
Nominal Size | 17mm |
Fitting Type | Straight |
Thread Size | M20 |
Material | PA 6 |
Colour | Black |
IP Rating | IP68 |
Finish | Black |
Related links
- PMA 90° Elbow 20mm Nominal Size PA 6, Black
- PMA 90° Elbow 17mm Nominal Size PA 6, Grey
- PMA 17mm Nominal Size PA 6, Black
- RS PRO Fixed Straight 17mm Nominal Size Polyamide, Black
- PMA 90° Elbow 17mm Nominal Size PA 6, Black
- PMA Straight 17mm Nominal Size PA with metal thread, Black
- PMA Straight 17mm Nominal Size PA 6, Grey
- PMA Straight 20mm Nominal Size PA 6, Grey