PMA Connector-Straight Black, Conduit Fitting, 29 mm Nominal Size, PG29, Polyamide 6, Black IP68 rating

Subtotal (1 pack of 20 units)*

$1,022.38

(exc. GST)

$1,124.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$51.119$1,022.38

*price indicative

RS Stock No.:
289-1286
Mfr. Part No.:
NVNV-P299
Brand:
PMA
Find similar products by selecting one or more attributes.
Select all

Brand

PMA

Nominal Size

29 mm

Product Type

Conduit Fitting

Sub Type

Connector-Straight

Thread Size

PG29

Material

Polyamide 6

Colour

Black

IP Rating

IP68

Finish

Black

Standards/Approvals

CE

COO (Country of Origin):
CH
The PMA straight IP68 connector is made from polyamide and features nickel plated brass threads.

Use in railway vehicle and heavy machine construction

For wide conduits nominal 10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy