PMA Black, Conduit Fitting, 29 mm Nominal Size, PG29, Polyamide 6, Black
- RS Stock No.:
- 289-1176
- Mfr. Part No.:
- ALND-P299
- Brand:
- PMA
Subtotal (1 pack of 30 units)*
$319.29
(exc. GST)
$351.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 30 + | $10.643 | $319.29 |
*price indicative
- RS Stock No.:
- 289-1176
- Mfr. Part No.:
- ALND-P299
- Brand:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Product Type | Conduit Fitting | |
| Nominal Size | 29 mm | |
| Thread Size | PG29 | |
| Material | Polyamide 6 | |
| Colour | Black | |
| Finish | Black | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Product Type Conduit Fitting | ||
Nominal Size 29 mm | ||
Thread Size PG29 | ||
Material Polyamide 6 | ||
Colour Black | ||
Finish Black | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CH
The PMA connector has applications in machine building, installation and construction industries.
Material polyamide 6
Metric 32
Related links
- PMA Conduit Black 29 mm Nominal Size Polyamide 6, Black IP68 rating
- PMA Connector-Straight Black 29 mm Nominal Size Polyamide 6, Black IP68 rating
- PMA Conduit Black 29 mm Nominal Size Polyamide 6, Black IP68 rating
- PMA Conduit Black 29 mm Nominal Size Polyamide 6, Black IP66 rating
- PMA Black 23 mm Nominal Size Polyamide 6, Black
- PMA Black 48 mm Nominal Size Polyamide 6, Black
- PMA Black 48 mm Nominal Size Polyamide 6, Black
- PMA Black 12 mm Nominal Size Polyamide 6, Black
