PMA Slide Half Shell Conduit Insert Black, Conduit Fitting, 29 mm Nominal Size, M6, Polyamide 6, Black IP66, IP68

Subtotal (1 reel of 30 metres)*

$442.28

(exc. GST)

$486.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$442.28$14.743

*price indicative

RS Stock No.:
289-1187
Mfr. Part No.:
BGN-R29
Brand:
PMA
Find similar products by selecting one or more attributes.
Select all

Brand

PMA

Product Type

Conduit Fitting

Nominal Size

29 mm

Sub Type

Slide Half Shell Conduit Insert

Thread Size

M6

Material

Polyamide 6

Colour

Black

IP Rating

IP66, IP68

Finish

Black

Standards/Approvals

REACh compliance, RoHS

Series

BGN

COO (Country of Origin):
CH
The PMA half shell is designed for conduits with a nominal width of 29.

Material polyamide 6

Size NW29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy