Icotek Cable Entry, Conduit Fitting, Polycarbonate, Black
- RS Stock No.:
- 283-6857
- Distrelec Article No.:
- 300-10-529
- Mfr. Part No.:
- CONFIX-FWS-B16
- Brand:
- Icotek
1 In Global stock for delivery within 10 working day(s)
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.74
(exc. GST)
$15.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $13.74 |
- RS Stock No.:
- 283-6857
- Distrelec Article No.:
- 300-10-529
- Mfr. Part No.:
- CONFIX-FWS-B16
- Brand:
- Icotek
Related links
- MK Electric Cable Entry, Conduit Fitting, PVC, Black
- Clipsal Electrical Corrugated Conduit, Conduit Fitting, 25mm...
- Clipsal Electrical Corrugated Conduit, Conduit Fitting, 32mm...
- Adaptaflex Smooth Entry Bush, Conduit Fitting, 20mm Nominal Size,...
- Icotek Cable Bracket, 46 x 112mm Groove, PA 46mm Internal Width...
- Conduit Fitting, Black
- Conduit Fitting, 17mm Nominal Size, M20, Polyamide 6, Black
- Conduit Fitting, 23mm Nominal Size, Polyamide 6, Black