Clipsal Electrical, Conduit Fitting, 20mm Nominal Size, 20mm, Galvanised Iron, Grey
- RS Stock No.:
- 282-2512
- Mfr. Part No.:
- 1244/20
- Brand:
- Clipsal Electrical
Subtotal (1 unit)**
$49.23
(exc. GST)
$54.15
(inc. GST)
Stocked by manufacturer – available for delivery 27/09/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $49.23 |
**price indicative
- RS Stock No.:
- 282-2512
- Mfr. Part No.:
- 1244/20
- Brand:
- Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Clipsal Electrical | |
Nominal Size | 20mm | |
Thread Size | 20mm | |
Material | Galvanised Iron | |
Colour | Grey | |
Select all | ||
---|---|---|
Brand Clipsal Electrical | ||
Nominal Size 20mm | ||
Thread Size 20mm | ||
Material Galvanised Iron | ||
Colour Grey | ||
Related links
- Clipsal Electrical 25mm Nominal Size Galvanised Iron, Grey
- Clipsal Electrical Conduit Cover 20mm Nominal Size ABS, White
- Clipsal Electrical Coupler 20mm Nominal Size PVC, Grey
- Clipsal Electrical Straight Coupler 20mm Nominal Size Brass, Brass
- Clipsal Electrical 20mm Nominal Size PVC, Grey
- Clipsal Electrical End Cap 20mm Nominal Size PVC, Grey
- Clipsal Electrical Nipple 20mm Nominal Size Brass, Metal
- Clipsal Electrical Adapter 20mm Nominal Size PVC, Grey