Clipsal Electrical Conduit Plug, Conduit Fitting, 20mm Nominal Size, 20mm, Brass, Metal
- RS Stock No.:
- 282-2478
- Mfr. Part No.:
- 1220S20
- Brand:
- Clipsal Electrical
Subtotal (1 unit)**
$25.31
(exc. GST)
$27.84
(inc. GST)
Stocked by manufacturer – available for delivery 27/09/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $25.31 |
**price indicative
- RS Stock No.:
- 282-2478
- Mfr. Part No.:
- 1220S20
- Brand:
- Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Clipsal Electrical | |
Nominal Size | 20mm | |
Fitting Type | Conduit Plug | |
Thread Size | 20mm | |
Material | Brass | |
Colour | Metal | |
Select all | ||
---|---|---|
Brand Clipsal Electrical | ||
Nominal Size 20mm | ||
Fitting Type Conduit Plug | ||
Thread Size 20mm | ||
Material Brass | ||
Colour Metal | ||
Related links
- Clipsal Electrical Nipple 20mm Nominal Size Brass, Metal
- Clipsal Electrical Lock Ring 20mm Nominal Size Brass, Metal
- Clipsal Electrical Straight Coupler 20mm Nominal Size Brass, Brass
- Clipsal Electrical Locknut 20mm Nominal Size Brass, Brass
- Clipsal Electrical Reducer 20 → 16mm Nominal Size Brass, Brass
- Clipsal Electrical Conduit Plug 40mm Nominal Size PVC, Grey
- Clipsal Electrical Conduit Plug 25mm Nominal Size PVC, Grey
- Clipsal Electrical Conduit Plug 16mm Nominal Size PVC, Grey