ABB Converter, Hose Adapter, 1/2in Nominal Size, 1/2NPT in, Nickel Plated Brass, Metallic
- RS Stock No.:
- 259-9976
- Mfr. Part No.:
- 7TCA297130R0192
- Brand:
- ABB
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$17.644
(exc. GST)
$19.408
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $17.644 | $88.22 |
*price indicative
- RS Stock No.:
- 259-9976
- Mfr. Part No.:
- 7TCA297130R0192
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The ABB thread converter, convert 1/2 inch NPT male thread to M20 female thread. It is suitable for use in zones 1, 2 , 21, and 22. It is Ex e and Ex d approved.
UL1203
Nickel plated brass
Nickel plated brass
Specifications
Attribute | Value |
---|---|
Nominal Size | 1/2in |
Fitting Type | Converter |
Thread Size | 1/2NPT in |
Material | Nickel Plated Brass |
Colour | Metallic |
Series | Glands |
Related links
- ABB Converter, Hose Adapter, 20mm Nominal Size, M20, Nickel Plated...
- ABB Converter, Hose Adapter, 3/4in Nominal Size, 3/4NPT in, Nickel...
- ABB Reducer, Hose Adapter, 40mm Nominal Size, M40, Nickel Plated...
- ABB Reducer, Hose Adapter, 32mm Nominal Size, M32, Nickel Plated...
- ABB Enlarger, Hose Adapter, 20mm Nominal Size, M20, Nickel Plated...
- ABB Reducer, Hose Adapter, 50mm Nominal Size, M50, Nickel Plated...
- RS PRO Hose Connector, Straight Female Hose Adapter For Locking...
- ABB Stopping Plug, 1/2NPT in, Nickel Plated Brass, Threaded