- RS Stock No.:
- 227-5307
- Mfr. Part No.:
- 7TCA296010R0045 S16/M16/B
- Brand:
- Adaptaflex
180 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$12.154
(exc. GST)
$13.369
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $12.154 | $121.54 |
500 + | $11.851 | $118.51 |
*price indicative |
- RS Stock No.:
- 227-5307
- Mfr. Part No.:
- 7TCA296010R0045 S16/M16/B
- Brand:
- Adaptaflex
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Adaptaflex Conduit Fitting, Swivel Type, M16 Thread - S Series - S16/M16/B
Pivot your way to a tighter link between cables with this conduit fitting from Adaptaflex. It swivels around in a full circle to give you the flexibility you need while installing a wiring system. You can use it for knockouts or threaded entries using a locknut to get the tightest fit. Whether the unit's joining conduits together or making an attachment to an electrical box, power flows freely thanks to conductive brass material. A nickel-plated finish resists corrosion and chemical damage, so you can rest assured your cables are safe even in harsh environments.
Features & Benefits
Performs reliably in a temperature range between -45ºC and +250ºC, making it suitable for extreme environments
IP40 rating means its safe from small wires and tools greater than 1mm
Inherent low-fire hazard materials for safety, even in high temperatures
IP40 rating means its safe from small wires and tools greater than 1mm
Inherent low-fire hazard materials for safety, even in high temperatures
Applications
Lighting systems
Cable tracks
Underfloor wiring
Cable tracks
Underfloor wiring
What thread size is this fitting compatible with?
This conduit fitting has a nominal size of 16mm, compatible with M16 threads.
What conditions can this fitting be used in?
This versatile type-S conduit fitting is widely used for internal installations in residential, commercial and industrial buildings.
Specifications
Attribute | Value |
---|---|
Nominal Size | 16mm |
Fitting Type | Swivel |
Thread Size | M16 |
Material | Brass |
Colour | Silver |
IP Rating | IP40 |
Finish | Nickel Plated |
Series | S |
Standards Met | CE, REACH, RoHS |
Related links
- Flexicon Straight 16mm Nominal Size Brass
- Adaptaflex Straight 16mm Nominal Size Brass, Silver
- Flexicon Straight Conduit Fitting M16, Brass
- Flexicon Straight 16mm Nominal Size Nickel Plated Brass
- Adaptaflex Swivel 1.5mm Nominal Size Brass, Silver
- Adaptaflex Straight 12mm Nominal Size Brass, Silver
- Flexicon Straight 16mm Nominal Size Stainless Steel
- Adaptaflex Swivel 12mm Nominal Size Brass, Silver