Kopex Y Piece, Conduit Fitting, 48mm Nominal Size, 2 x M6, Nylon 12, Black
- RS Stock No.:
- 122-9799
- Mfr. Part No.:
- BEYR080707
- Brand:
- Kopex
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$140.83
(exc. GST)
$154.91
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $140.83 | $281.66 |
*price indicative
- RS Stock No.:
- 122-9799
- Mfr. Part No.:
- BEYR080707
- Brand:
- Kopex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
BEYR Y Shaped Connector
Kopex have introduced this non-metallic conduit system that includes this Y shaped connector. This nylon conduit connector features a push in installation for quick fastening to ensure high strength connections. Approved use in Ex e applications for Zones 1, 2, 21, 22.
Features and Benefits
Compatible with XESX conduit
Good chemical properties
Push in connections
Type of protection IP68
Good chemical properties
Push in connections
Type of protection IP68
Approvals
IEC EN 60079-0, 60079-7, 60079-31
Kopex Non-Metallic EX
The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
Specifications
Attribute | Value |
---|---|
Nominal Size | 48mm |
Fitting Type | Y Piece |
Thread Size | 2 x M6 |
Material | Nylon 12 |
Colour | Black |
IP Rating | IP68 |
Finish | Nickel (Thread) |
Series | BEYR |
Related links
- Kopex V Piece, Conduit Fitting, 23mm Nominal Size, 2 x M6, Nylon 12, Black
- Kopex Y Piece, Conduit Fitting, 17mm Nominal Size, 2 x M5, Nylon 12, Black
- Kopex Straight Connector, Conduit Fitting, 48mm Nominal Size,...
- Kopex Thread Converter, Conduit Fitting, 48mm Nominal Size, 50mm,...
- Kopex 90° Elbow, Conduit Fitting, 48mm Nominal Size, 50mm, Nylon 12, Black
- Adaptaflex Y Piece, Conduit Fitting, 16mm Nominal Size, Nylon 66, Black
- Adaptaflex Y Piece, Conduit Fitting, 28mm Nominal Size, Nylon 66, Black
- PMA Y Piece, Conduit Fitting, 12mm Nominal Size, PA 6, Black