Kopex Conduit Clip, Conduit Fitting, 16mm Nominal Size, Nylon 12, Black
- RS Stock No.:
- 122-9782
- Mfr. Part No.:
- 7TCA297120R0413 BEH03
- Brand:
- Kopex
56 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 4)
$12.008
(exc. GST)
$13.209
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
4 + | $12.008 | $48.032 |
*price indicative
- RS Stock No.:
- 122-9782
- Mfr. Part No.:
- 7TCA297120R0413 BEH03
- Brand:
- Kopex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
BEH Conduit Clips
Kopex have introduced this non-metallic conduit system that includes this conduit clip to ensure that the conduit is secured down. This nylon clip features an integral lid for increased security. Approved use in Ex e applications for Zones 1, 2, 21, 22.
Features and Benefits
Compatible with XESX conduit
One piece clip with lid for extra security
Good chemical properties
Type of protection IP68
One piece clip with lid for extra security
Good chemical properties
Type of protection IP68
Approvals
IEC EN 60079-0, 60079-7, 60079-31
Kopex Non-Metallic EX
The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
Specifications
Attribute | Value |
---|---|
Nominal Size | 16mm |
Fitting Type | Conduit Clip |
Material | Nylon 12 |
Colour | Black |
IP Rating | IP68 |
Finish | Nickel (Thread) |
Series | BEH |
Related links
- Kopex Conduit Clip, Conduit Fitting, 32mm Nominal Size, Nylon 12, Black
- Kopex Conduit Clip, Conduit Fitting, 50mm Nominal Size, Nylon 12, Black
- Kopex Conduit Clip, Conduit Fitting, 40mm Nominal Size, Nylon 12, Black
- Kopex Conduit Clip, Conduit Fitting, 20mm Nominal Size, Nylon 12, Black
- Kopex Conduit Clip, Conduit Fitting, 25mm Nominal Size, Nylon 12, Black
- Flexicon Conduit Clip, Conduit Fitting, 16mm Nominal Size, Nylon 66, Black
- Adaptaflex Conduit Clip, Conduit Fitting, 16mm Nominal Size, Nylon...
- Kopex Thread Converter, Conduit Fitting, 12mm Nominal Size, 16mm,...