Kopex Straight Connector, Conduit Fitting, 12mm Nominal Size, 16mm, Nylon 12, Black
- RS Stock No.:
- 122-9789
- Mfr. Part No.:
- 7TCA297120R0394 BESGR0303
- Brand:
- Kopex
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 4)
$24.745
(exc. GST)
$27.219
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
4 + | $24.745 | $98.98 |
*price indicative
- RS Stock No.:
- 122-9789
- Mfr. Part No.:
- 7TCA297120R0394 BESGR0303
- Brand:
- Kopex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
BESGR Conduit Joiner
Kopex have introduced this non-metallic conduit system that includes this rigid straight conduit connector. This nylon conduit connector features a push in installation for quick fastening to ensure high strength connections. Approved use in Ex e applications for Zones 1, 2, 21, 22.
Features and Benefits
Compatible with XESX conduit
Straight one piece connector
Push in installation
Conical sealing method
Type of protection IP68
Straight one piece connector
Push in installation
Conical sealing method
Type of protection IP68
Approvals
IEC EN 60079-0, 60079-7, 60079-31
Kopex Non-Metallic EX
The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
Specifications
Attribute | Value |
---|---|
Nominal Size | 12mm |
Fitting Type | Straight Connector |
Thread Size | 16mm |
Material | Nylon 12 |
Colour | Black |
IP Rating | IP68 |
Finish | Nickel (Thread) |
Series | BESGR |
Related links
- Kopex Thread Converter, Conduit Fitting, 12mm Nominal Size, 16mm,...
- Kopex 90° Elbow, Conduit Fitting, 12mm Nominal Size, 16mm, Nylon 12, Black
- Kopex Straight Connector, Conduit Fitting, 29mm Nominal Size,...
- Kopex Straight Connector, Conduit Fitting, 48mm Nominal Size,...
- Kopex Straight Connector, Conduit Fitting, 23mm Nominal Size,...
- Kopex Straight Connector, Conduit Fitting, 17mm Nominal Size,...
- Kopex Straight, Conduit Fitting, 12mm Nominal Size, PG9, 316...
- Kopex Conduit Clip, Conduit Fitting, 16mm Nominal Size, Nylon 12, Black