Schneider Electric Inspection Bend, Conduit Fitting, 20mm Nominal Size, uPVC, White
- RS Stock No.:
- 600-537
- Mfr. Part No.:
- PIB20W
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)**
$47.67
(exc. GST)
$52.44
(inc. GST)
30 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 + | $4.767 | $47.67 |
**price indicative
Related links
- Schneider Electric Inspection Bend 20mm Nominal Size Black
- Schneider Electric Inspection Elbow 20mm Nominal Size White
- Schneider Electric Terminal Box 20mm Nominal Size White
- Schneider Electric Coupler 20mm Nominal Size White
- Schneider Electric Adapter 20mm Nominal Size White
- Schneider Electric Angle Box 20mm Nominal Size White
- Schneider Electric T Piece 20mm Nominal Size White
- RS PRO Inspection Bend 20mm Nominal Size Silver