- RS Stock No.:
- 321-887
- Mfr. Part No.:
- ALWD-M207
- Brand:
- PMA
36 In AU stock for next working day delivery
424 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$9.45
(exc. GST)
$10.39
(inc. GST)
Units | Per unit | Per Pack* |
4 - 196 | $9.45 | $37.80 |
200 + | $9.335 | $37.34 |
*price indicative |
- RS Stock No.:
- 321-887
- Mfr. Part No.:
- ALWD-M207
- Brand:
- PMA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
IP66 90° Elbow Fittings
A range of fittings suitable for use with PMA Ecoflex, PMA Smart Line and PMAFLEX conduits
One-piece – ready for installation
Simple push-in installation
Re-opening only possible with a screwdriver
Integrated sealing lip in thread flange
Good pull-out strength
IP66 Static, IP54 Dynamic
Self-extinguishing, free from halogens and cadmium
Simple push-in installation
Re-opening only possible with a screwdriver
Integrated sealing lip in thread flange
Good pull-out strength
IP66 Static, IP54 Dynamic
Self-extinguishing, free from halogens and cadmium
Specifications
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | 90° Elbow |
Thread Size | M20 |
Material | PA 6 |
Colour | Black |
IP Rating | IP66 |
Finish | Black |
Related links
- Flexicon Conduit Clip 25mm Nominal Size Black
- Flexicon Conduit Clip 54mm Nominal Size Black
- PMA 17mm Nominal Size PA 6, Black
- Flexicon Conduit Clip 34mm Nominal Size Black
- PMA Straight 17mm Nominal Size PA 6, Black
- PMA 90° Elbow 29mm Nominal Size PA 6, Grey
- PMA 90° Elbow 17mm Nominal Size PA 6, Black
- PMA Straight 20mm Nominal Size PA 6, Grey