PMA 90° Elbow, Cable Conduit Fitting, 17mm Nominal Size, M20, PA 6, Grey
- RS Stock No.:
- 330-5055
- Mfr. Part No.:
- SVWD-M207GT
- Brand:
- PMA
70 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$13.94
(exc. GST)
$15.33
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $13.94 | $69.70 |
250 + | $13.708 | $68.54 |
*price indicative
- RS Stock No.:
- 330-5055
- Mfr. Part No.:
- SVWD-M207GT
- Brand:
- PMA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
90° Elbow
A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.
Note
Supplied with locknuts and gripping clip.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Specifications
Attribute | Value |
---|---|
Nominal Size | 17mm |
Fitting Type | 90° Elbow |
Thread Size | M20 |
Material | PA 6 |
Colour | Grey |
IP Rating | IP66 |
Related links
- PMA 90° Elbow, Cable Conduit Fitting, 17mm Nominal Size, PG16, PA 6, Grey
- PMA 90° Elbow, Cable Conduit Fitting, 17mm Nominal Size, M20, PA 6, Black
- PMA Straight, Cable Conduit Fitting, 17mm Nominal Size, M20, PA 6, Grey
- PMA 90° Elbow, Cable Conduit Fitting, 48mm Nominal Size, M50, PA 6, Grey
- PMA 90° Elbow, Cable Conduit Fitting, 12mm Nominal Size, M16, PA 6, Grey
- PMA 90° Elbow, Cable Conduit Fitting, 23mm Nominal Size, M25, PA 6, Grey
- PMA 90° Curved Elbow, Cable Conduit Fitting, 17mm Nominal Size,...
- PMA 90° Elbow, Conduit Fitting, 29mm Nominal Size, M32, PA 6, Grey