RS PRO Conduit Nickel, Conduit Fitting, 20 mm Nominal Size, M20 to M16, Brass, Silver

Bulk discount available

Subtotal (1 pack of 5 units)*

$41.99

(exc. GST)

$46.19

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 - 245$8.398$41.99
250 - 1245$8.30$41.50
1250 +$6.824$34.12

*price indicative

RS Stock No.:
127-467
Distrelec Article No.:
304-14-008
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Nominal Size

20 mm

Product Type

Conduit Fitting

Sub Type

Conduit

Thread Size

M20 to M16

Material

Brass

Colour

Silver

Finish

Nickel

Standards/Approvals

BS EN, ANSI/ESD

COO (Country of Origin):
GB

RS PRO M20-M16 Reducer Cable Conduit Fitting, 20 mm Nominal Size


Use this RS PRO cable conduit fitting in your cable arrangements when you need to convert a larger thread size to a smaller thread size. You can also use it to convert from PG (German standard Panzergewinde) to metric threads. This makes it a simple and reliable way to connect cable conduits together or to other electrical devices.

The fitting is made from high-quality brass for durability. Its nickel-plated finish makes it highly resistant to corrosion, offering you a reliable product with a long lifespan. This also makes it a good choice when you need to run your cables underground or through walls without damaging wires.

The conduit fitting is an ideal solution for changing the threaded entries of pushbutton stations and limit switches. You can use it in complex or extended electrical systems in commercial spaces, industrial settings and domestic buildings.

Features and Benefits


• Nominal size of 20 mm

• Thread size of M20-M16

• Included O ring for a secure fit

• Conforms to relevant ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards for electrostatic control

Related links