- RS Stock No.:
- 123-872
- Mfr. Part No.:
- SPL32/M32/90 X 5
- Brand:
- Adaptaflex
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$72.766
(exc. GST)
$80.043
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $72.766 | $363.83 |
250 + | $72.142 | $360.71 |
*price indicative |
- RS Stock No.:
- 123-872
- Mfr. Part No.:
- SPL32/M32/90 X 5
- Brand:
- Adaptaflex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Liquid Tight Conduit Fittings
Note
The swivel fittings swivel independently of conduit until tightened to assist installation.
Specifications
Attribute | Value |
---|---|
Nominal Size | 32mm |
Fitting Type | 90° Elbow |
Thread Size | M32 |
Material | Steel |
Colour | Silver |
IP Rating | IP67 |
Finish | Nickel Plated |
Standards Met | CE |
Series | SPL |
Related links
- Kopex Stopping Plug 32mm Nominal Size Brass
- Flexicon Straight 32mm Nominal Size Nickel Plated Brass
- Flexicon Straight Conduit Fitting M32, Brass
- Adaptaflex Swivel 32mm Nominal Size Brass, Silver
- Flexicon Straight 32mm Nominal Size Brass
- Adaptaflex Straight 32mm Nominal Size Brass, Silver
- Flexicon Straight 32mm Nominal Size Stainless Steel
- Flexicon Swivel 32mm Nominal Size Brass