InvenSense Omni-Directional, Surface Microphone Condenser -38dB
- RS Stock No.:
- 218-2223
- Mfr. Part No.:
- ICS-40618
- Brand:
- InvenSense
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 10000 units)*
$19,560.00
(exc. GST)
$21,520.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $1.956 | $19,560.00 |
| 50000 + | $1.891 | $18,910.00 |
*price indicative
- RS Stock No.:
- 218-2223
- Mfr. Part No.:
- ICS-40618
- Brand:
- InvenSense
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Sensitivity | -38dB | |
| Product Type | Microphone Condenser | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 3.63V dc | |
| Mount Type | Surface | |
| Output Impedance | 0.355kΩ | |
| Signal to Noise Ratio | 67dB | |
| Maximum Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS/WEEE | |
| Series | ICS | |
| Minimum Frequency | 50Hz | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Sensitivity -38dB | ||
Product Type Microphone Condenser | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 3.63V dc | ||
Mount Type Surface | ||
Output Impedance 0.355kΩ | ||
Signal to Noise Ratio 67dB | ||
Maximum Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS/WEEE | ||
Series ICS | ||
Minimum Frequency 50Hz | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- TW
The InvenSense ICS series is an analog MEMS microphone with very high dynamic range and a low-power always on mode. It includes a MEMS microphone element, an impedance converter, and an output amplifier.
Differential non‐inverting analog output
Enhanced RF immunity
Extended frequency response from 50 Hz to 20 kHz
Compatible with Sn/Pb and Pb-free solder processes
RoHS/WEEE compliant
Related links
- InvenSense Omni-Directional, Surface Microphone Condenser -38dB
- InvenSense Omni-Directional, Surface Mount Microphone Condenser -38dB
- InvenSense Omni-Directional, Surface Microphone Condenser -43dB
- InvenSense Omni-Directional, Surface Microphone Condenser -37dB
- InvenSense Omni-Directional, Surface Microphone Condenser -26dB
- InvenSense Omni-Directional, Surface Microphone Condenser -32dB
- InvenSense Omni-Directional, Surface 0.75 mm Microphone Condenser -32dB
- InvenSense Omni-Directional, Surface 4.72 mm Microphone Condenser -32dB
