- RS Stock No.:
- 432-4990
- Mfr. Part No.:
- M12RUM6-316
- Brand:
- Parker
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$74.80
(exc. GST)
$82.28
(inc. GST)
Units | Per unit |
1 - 5 | $74.80 |
6 - 11 | $73.77 |
12 + | $72.54 |
- RS Stock No.:
- 432-4990
- Mfr. Part No.:
- M12RUM6-316
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
A-LOK® Reducing Union
Note
Dimensions A, C1 and C2 shown on line drawing are typical, finger-tight.
A-LOK® Stainless Steel Tube and Fittings
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A-LOK® double ferrule stainless steel tube fittings are used for instrumentation applications where high quality, leak-free tube fitting assemblies are required.
o - HCT as standard
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Union |
Related links
- RS PRO Stainless Steel Pipe Fitting Male R 3/4in x Female Rc 3/4in
- RS PRO Stainless Steel Pipe Fitting Female G 1in x Female G 1in
- RS PRO Stainless Steel Pipe Fitting, Straight Circular Fitting 25mm
- Parker Stainless Steel Pipe Fitting, Tee Union 7/16-20in
- RS PRO Stainless Steel Pipe Fitting, Straight Circular Fitting 20mm
- Parker Stainless Steel Pipe Fitting Male NPT 1/2in
- RS PRO Stainless Steel Pipe Fitting, Straight Circular Fitting 42mm
- Parker Stainless Steel Pipe Fittings