- RS Stock No.:
- 432-4833
- Mfr. Part No.:
- ETM12-316
- Brand:
- Parker
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$95.69
(exc. GST)
$105.26
(inc. GST)
Units | Per unit |
1 - 5 | $95.69 |
6 - 11 | $94.33 |
12 + | $92.73 |
- RS Stock No.:
- 432-4833
- Mfr. Part No.:
- ETM12-316
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
A-LOK® Equal Tee
Note
Dimension A and C shown on line drawing are typical, finger-tight.
A-LOK® Stainless Steel Tube and Fittings
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A-LOK® double ferrule stainless steel tube fittings are used for instrumentation applications where high quality, leak-free tube fitting assemblies are required.
o - HCT as standard
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process
Specifications
Attribute | Value |
---|---|
Fitting Type | Union |
Fitting Direction | Tee |
Length | 72mm |
Related links
- RS PRO Stainless Steel Pipe Fitting Equal Tee
- RS PRO Stainless Steel Pipe Fitting, 90° Elbow 25.4mm
- Parker Stainless Steel Pipe Fitting Reducer Union
- RS PRO Stainless Steel Pipe Fitting, 90° Elbow 63.5mm
- Parker Stainless Steel Pipe Fitting, Tee Union 7/16-20in
- RS PRO Stainless Steel Pipe Fitting Pulled Tee
- Parker Stainless Steel Pipe Fitting, Tee Union 1/2in
- Parker Stainless Steel Pipe Fittings