- RS Stock No.:
- 432-4805
- Mfr. Part No.:
- 8ET8-316
- Brand:
- Parker
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$132.44
(exc. GST)
$145.68
(inc. GST)
Units | Per unit |
1 - 5 | $132.44 |
6 - 11 | $129.74 |
12 + | $127.74 |
- RS Stock No.:
- 432-4805
- Mfr. Part No.:
- 8ET8-316
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
A-LOK® Equal Tee
Note
Dimension A and C shown on line drawing are typical, finger-tight.
A-LOK® Stainless Steel Tube and Fittings
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A-LOK® double ferrule stainless steel tube fittings are used for instrumentation applications where high quality, leak-free tube fitting assemblies are required.
o - HCT as standard
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process
Specifications
Attribute | Value |
---|---|
Fitting Type | Union |
Fitting Direction | Tee |
Thread Size 1 | 1/2in |
Related links
- RS PRO Stainless Steel Pipe Fitting Equal Tee
- RS PRO Stainless Steel Pipe Fitting, 90° Elbow 25.4mm
- RS PRO Stainless Steel Pipe Fitting, 90° Elbow 76.2mm
- Parker Stainless Steel Pipe Fitting Reducer Union
- RS PRO Stainless Steel Pipe Fitting, 90° Elbow 63.5mm
- Georg Fischer Stainless Steel Pipe Fitting Backing Flange
- RS PRO Stainless Steel Pipe Fitting Pulled Tee
- Parker Stainless Steel Pipe Fittings