- RS Stock No.:
- 219-4566
- Mfr. Part No.:
- PPS1 TT2512
- Brand:
- PREVOST
8 In Global stock for delivery within 10 working day(s)
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.11
(exc. GST)
$41.92
(inc. GST)
Units | Per unit |
1 + | $38.11 |
- RS Stock No.:
- 219-4566
- Mfr. Part No.:
- PPS1 TT2512
- Brand:
- PREVOST
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PREVOST PIPING SYSTEM
100 % aluminium
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
Specifications
Attribute | Value |
---|---|
Pipe Outside Diameter 2 | 25mm |
Connection Thread Size | G 1/2 |
Material | Aluminium |
Connector Type | FEMALE THREAD TEE FOR PIPE |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- Insertion & Extraction Tools
- Cable Knives
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PREVOST 16bar Aluminium G 3/4 Thread Tee, 25mm outside diameter
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PREVOST 16bar Aluminium G 1/2 Thread Tee, 20mm outside diameter