- RS Stock No.:
- 219-4469
- Mfr. Part No.:
- MF 104S6
- Brand:
- PREVOST
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$76.45
(exc. GST)
$84.09
(inc. GST)
Units | Per unit |
1 + | $76.45 |
- RS Stock No.:
- 219-4469
- Mfr. Part No.:
- MF 104S6
- Brand:
- PREVOST
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Prevost wall mounted bracket without couplings. It has operating pressure in between 2 to 12 bar. It is made up of aluminium.
It has operating temperature in between -20°C to + 80°C
Specifications
Attribute | Value |
---|---|
Accessory Type | Manifold |
Connection Thread Size | G 3/4 |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |